
Blue, insulated female terminal for 6AWG wire, featuring a copper contact with tin plating. This free-hanging, straight-oriented component offers insulated wire support and a 600V AC voltage rating. Constructed with a PVC insulation material and a 0.36-inch insulation diameter, it is RoHS compliant.
TE Connectivity 52042-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.869inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.14mm |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Width | 12.7mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
