Female, insulated, straight terminal for free-hanging mounting. Features a copper body with tin plating and a PVC insulation in blue. Designed for crimp termination of 6AWG wire with a 0.36-inch insulation diameter. Rated for 600V AC, this terminal has a 1.869-inch length and 12.7mm depth.
TE Connectivity 52042-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.869inch |
| Manufacturer Series | 52042 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52042-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.