
Ring tongue terminal for 4 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a yellow PVC insulation, supports wires up to 0.515 inches in diameter and is rated for 600V. Designed for crimp termination, it offers a stud diameter of 0.265 inches (M6) and a tongue thickness of 1.22mm, with a total length of 1.948 inches.
TE Connectivity 52043-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.87mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.515inch |
| Insulation Material | PVC |
| Length | 1.948inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Tongue Thickness | 1.22mm |
| Voltage Rating | 600V |
| Width | 13.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.