
Crimp-style female terminal with a straight orientation, designed for free-hanging mounting. Features a copper body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. The yellow PVC insulation supports wires up to 0.45 inches in diameter and is rated for 600V AC. This component is RoHS compliant and comes in a loose piece package of 100 units.
TE Connectivity 52043-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.87mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.45inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.948inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 1.22mm |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52043-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.