
Ring tongue terminal featuring a copper body with tin plating, designed for 2AWG wire. This insulated terminal, with a vinyl insulation material, offers a straight orientation and a free-hanging mount. It supports insulated wire and has a voltage rating of 600V AC. The terminal is RoHS compliant and ELV compliant.
TE Connectivity 52044-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.05mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 16.05mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.089inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 0.375inch |
| Termination | Crimp |
| Thickness | 1.52mm |
| Tongue Thickness | 1.52mm |
| Voltage Rating (AC) | 600V |
| Width | 18.1mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52044-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.