This 16-conductor, 16-position connector is a male type with a grey housing color and is compliant with CSA approvals. It has a flammability rating of UL94 V-2 and is packaged in bulk quantities. The connector is not radiation hardened and is not designed for PCB mount retention. It is RoHS compliant and features a round wire/cable diameter of 6.91mm.
TE Connectivity 520440-1 technical specifications.
| Approvals | CSA |
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.91mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.