
Insulated, female, straight terminal block featuring a copper contact material with tin plating. Designed for free-hanging mounting, this component supports insulated wire with a maximum gauge of 0AWG and a minimum of 1AWG, accommodating a 0.684-inch insulation diameter. It offers a 600V AC voltage rating and a 1/0 AWG wire/cable gauge, with a 5/16-inch stud diameter (M8). The blue vinyl insulation ensures durability, and the terminal is RoHS compliant.
TE Connectivity 52045-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.684inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.447inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Tongue Thickness | 1.85mm |
| Voltage Rating (AC) | 600V |
| Width | 20.5mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.