
Four-position, shielded male modular connector with a grey housing and steel contacts. Features a 1.5A current rating and 30V voltage rating, designed for round wire/cable types with crimp termination. This UL94 V-2 flammability rated component is CSA approved and RoHS compliant, measuring 25.27mm in length and 8.24mm in depth.
TE Connectivity 520461-1 technical specifications.
| Approvals | CSA |
| Color | Grey |
| Current Rating | 1.5A |
| Depth | 8.24mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Length | 25.27mm |
| Material | Steel |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDL |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520461-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
