TE Connectivity 5205729-3 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205729-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.