15-position, 2-row D-Subminiature plug connector with straight, through-hole mounting. Features brass signal contacts with gold and tin plating, a square contact shape, and a 4.78mm contact post length. The black nylon dielectric and steel shell offer a UL94 V-0 flammability rating and a wide operating temperature range of -55°C to 105°C. Rated for 125V, this connector is RoHS and ELV compliant, with a solder termination and a 2.36mm PCB thickness compatibility.
TE Connectivity 5205735-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.78mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205735-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.