Standard D-Subminiature connector, 15 positions, 2 rows, female gender, straight orientation, through-hole mount. Features bronze contacts with gold and tin plating, square contact shape, and a 6A current rating. Housing is black steel shell with zinc plating, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 105°C, with a 125V voltage rating. RoHS and ELV compliant.
TE Connectivity 5205736-7 technical specifications.
| Body Plating | Zinc |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.78mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.52mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205736-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.