25-position, 2-row D-Subminiature connector, female gender, with straight, through-hole mounting and solder termination. Features bronze signal contacts with gold and tin plating, housed in black nylon with a steel shell. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. RoHS and ELV compliant.
TE Connectivity 5205738-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.77mm |
| Plating | Zinc, Steel, Chromate |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205738-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.