TE Connectivity 5205817-4 technical specifications.
| Contact Plating | Zinc |
| Depth | 4.74mm |
| Gender | Female |
| Length | 12.7mm |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205817-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.