
Female screwlock assembly tool, featuring a yellow metal construction with a 12.7mm length and 4.74mm depth. Designed for hardware mounting and compliant with RoHS and ELV standards. This lead-free component is packaged in bulk for production efficiency.
TE Connectivity 5205817-8 technical specifications.
| Color | Yellow |
| Depth | 4.74mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Metal |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205817-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.