TE Connectivity 5205820-2 technical specifications.
| Finish | Chromate |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.219inch |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205820-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.