37-position, 2-row D-Subminiature plug connector featuring a right-angle, through-hole mounting orientation for PCB applications. This signal connector offers brass contacts with gold and tin plating, a square contact shape, and a 6A current rating. Constructed with a steel shell and black housing, it operates within a temperature range of -55°C to 105°C and has a voltage rating of 125V. The component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5205859-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 26.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205859-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.