9-position, 2-row standard density D-Subminiature plug connector featuring right-angle, through-hole mounting for PCB applications. Male contacts, made of brass with gold and tin plating, are square-shaped for signal transmission. The black nylon dielectric and steel shell with zinc plating ensure durability, operating within a -55°C to 105°C temperature range and rated for 125V. This connector is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5205865-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 26.03mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 1.025inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205865-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.