TE Connectivity 5205933-3 technical specifications.
| Body Length | 11.049mm |
| Package/Case | Aluminum |
| Diameter | 6.35mm |
| ELV | Compliant |
| Gender | Female, Female |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Material | Aluminium, Nylon |
| Mount | Bushing |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Threaded/Unthreaded | Threaded |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205933-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.