TE Connectivity 5205980-3 technical specifications.
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Length | 7.1mm |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5205980-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.