TE Connectivity 5206052-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 13.74mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206052-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.