TE Connectivity 5206471-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| ELV | Compliant |
| Height | 20.98mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Unshielded |
| Width | 44.5mm |
| Wire/Cable Diameter | 8.89mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.