TE Connectivity 5206473-3 technical specifications.
| Depth | 5.08mm |
| Gender | Male |
| Length | 9.04mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206473-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.