
TE Connectivity 5206478-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Plastic, Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | D |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.24mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206478-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
