
Assembly tool for connector components. Features a male gender and steel construction with a yellow color. Measures 0.41 inches in length and 4.7mm in depth. This hardware mount tool is RoHS compliant and lead-free.
TE Connectivity 5206514-1 technical specifications.
| Color | Yellow |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Material | Steel |
| Mount | Hardware |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
