TE Connectivity 5206514-6 technical specifications.
| Color | Yellow |
| Contact Plating | Zinc |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206514-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.