TE Connectivity 5206514-7 technical specifications.
| Depth | 4.7mm |
| ELV | Compliant |
| Length | 0.56inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206514-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.