TE Connectivity 5206942-1 technical specifications.
| Depth | 7.01mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Stainless Steel |
| Mount | Clip |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206942-1 to view detailed technical specifications.
No datasheet is available for this part.