
50-position, 3-row female D-Subminiature connector with right-angle orientation and through-hole mounting. Features gold and tin plated bronze/brass signal contacts, a 6A current rating, and a 125V voltage rating. Constructed from black plastic with a UL94 V-0 flammability rating, operating between -55°C and 105°C. Termination is solder, with a 2.76mm pitch and 50 positions.
TE Connectivity 5206973-2 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 28.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, AMP |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5206973-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
