
TE Connectivity 52075-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 58.42mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
