
37-position, 2-row high-density D-subminiature receptacle connector for signal applications. Features a straight, female gender with a metal body and shell made of steel, finished with tin plating. This shielded, free-hanging connector offers a maximum operating temperature of 105°C and a voltage rating of 250V AC. It is UL and CSA approved, RoHS compliant, and rated UL94 V-0 for flammability.
TE Connectivity 5207661-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207661-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
