
Yellow spade tongue terminal for 12AWG wire, featuring a copper contact with tin plating. Insulated with nylon for wire support, it offers a 300V AC voltage rating and accepts wire/cable diameters up to 0.2 inches. This free-hanging terminal has a 13.08mm stud diameter and is RoHS and ELV compliant.
TE Connectivity 52077-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 37.85mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
