
High-density D-subminiature connector, female, 25 positions, 2 rows, straight orientation, vertical PCB mounting. Features tin/nickel contact finish, gold/tin contact plating, and bronze contact material. Rated for 6A current and 125V voltage, with a temperature range of -55°C to 105°C. Plastic body material, black housing color, UL94 V-0 flammability rating. Through-hole termination with solder.
TE Connectivity 5207828-3 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Finish - Termination | Tin/Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207828-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.