
90°/180° backshell/cable clamp for round wire/cable up to 8.13mm diameter. Features a polypropylene body and shell, offering black coloration and thermoplastic plating. This unshielded component provides 15 positions and 15 contacts, designed for bulk packaging. RoHS compliant.
TE Connectivity 5207908-4 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Material | Polypropylene |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Plastic, Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207908-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.