
TE Connectivity 5207953-3 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5207953-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.