High-density D-subminiature plug connector featuring 9 signal contacts in a straight, vertical PCB mount orientation. Contacts are brass with gold and tin plating, offering a 125V voltage rating. The black plastic body has a UL94 V-0 flammability rating and a polyester dielectric, with a maximum operating temperature of 105°C. Termination is via solder, and the connector includes PCB mount retention.
TE Connectivity 5208006-1 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.89mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5208006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.