High-density D-subminiature plug connector featuring 15 signal contacts with gold and tin plating over brass. This straight, vertical PCB mount component offers a 0.108-inch pitch and 0.125-inch contact post length, designed for through-hole termination. The black plastic body, rated UL94 V-0 for flammability, houses polyester dielectric material and operates within a -55°C to 105°C temperature range, with a 125V voltage rating. Approvals include UL and CSA, with RoHS and Lead Free compliance.
TE Connectivity 5208007-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Plastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Polyester |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5208007-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.