
TE Connectivity 520851-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Current Rating | 1.5A |
| Depth | 12.7mm |
| ELV | Compliant |
| Gender | Male |
| Length | 27.94mm |
| Number of Conductors | 4 |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.