
TE Connectivity 520852-1 technical specifications.
| Approvals | CSA |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.