TE Connectivity 5209174-4 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5209174-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.