
The TE Connectivity 520935-4 is a green wire-to-wire receptacle with a brass contact material and nylon housing. It is compliant with ELV regulations and features a UL94 V-2 flammability rating. The receptacle has a length of 0.475 inch and a pitch of 15.11mm, with a series of Faston and a termination type of quick connect. It is RoHS compliant and available in a package quantity of one.
TE Connectivity 520935-4 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 0.475inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 15.11mm |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520935-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
