
TE Connectivity 52097 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.505inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 8.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Termination | Circular |
| Thickness | 0.057inch |
| Width | 15.5mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 52097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.