
Quick disconnect terminal, female receptacle, designed for 16-20 AWG discrete wire. Features a natural color, tin plating, and nylon insulation with a 0.13-inch insulation diameter. Operates within a temperature range of -40°C to 105°C, with UL94 V-2 flammability rating. Straight orientation, free-hanging mount, and 4.75mm mating tab width. Packaged on tape and reel for efficient assembly.
TE Connectivity 520973-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 27.56mm |
| Material | Nylon |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520973-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
