Female quick disconnect terminal for 16-20 AWG discrete wire. Features a natural colored nylon insulation with tin plated brass contacts, offering a 4.75mm mating tab width and 0.187 inch tab width. This straight, free-hanging receptacle has a length of 27.56mm and supports insulated wire up to 0.13 inch insulation diameter. Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating. Packaged on tape and reel, this RoHS and ELV compliant component is lead-free.
TE Connectivity 520982-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Material | Nylon |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520982-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
