
TE Connectivity 5209948-5 technical specifications.
| Attenuation Value | 5dB |
| ELV | Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5209948-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.