
Female receptacle terminal for 18-22AWG discrete wire, featuring a 6.35mm mating tab width and brass construction with natural, unplated finish. This insulated terminal supports insulated wire and offers a free-hanging mount. Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating. Packaged in tape and reel for 1800 units.
TE Connectivity 521050-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 23.027mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.