
One-position, straight orientation wire-to-wire receptacle housing, designed for cable mounting. Features a black nylon/polyamide housing with a UL94 V-2 flammability rating. Brass contacts ensure reliable termination with quick connect functionality. Offers mating alignment and retention, with a free-hanging mount.
TE Connectivity 521120-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Depth | 26.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 0.392inch |
| Material | Nylon, Polyamide, PA46 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521120-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
