Right-angle, shielded backplane connector featuring 5 positions and 5 contacts. Brass contacts with tin plating offer a 7.5A max current rating and 250V voltage rating. Nylon housing in black, with through-hole mounting and solder termination. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating.
TE Connectivity 5211450-2 technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Length | 20.07mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Current Rating | 7.5A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Shape | Circular |
| Shell Material | Nylon |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5211450-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.