TE Connectivity 521163-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Series | Standard Timer, AMP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521163-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.