
Circular connector, 4 positions, male gender, right angle orientation, wire-to-panel system. Features 4 contacts with brass material, tin plating, and 7.5A current rating. Designed for solder termination with a through-hole mount, offering panel and PCB mounting with alignment and retention. Includes shielded design, strain relief, and operates within a -67°C to 221°C temperature range, with a 250V voltage rating. Compliant with ELV and RoHS standards.
TE Connectivity 5212032-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.82inch |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Length | 20.07mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Through Hole, Solder |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Shape | Circular |
| Shell Material | Nylon |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 0.61inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5212032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.