
Shielded circular connector, 7 positions, male gender, right-angle PCB mount with solder termination. Features a brass contact material with tin plating, offering a 7.5A current rating and 250V voltage rating. Housing is black nylon, UL94 V-0 flammability rated, and compliant with RoHS and ELV standards. Designed for wire-to-board systems with discrete wire termination and includes strain relief.
TE Connectivity 5212046-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Depth | 15.75mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.82inch |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Shape | Circular |
| Shell Material | Nylon |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 15.75mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5212046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.